Add To Favorites
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 10.75000 RM10.75
10 10.34100 RM103.41
25 9.47760 RM236.94
50 9.04660 RM452.33
100 8.61620 RM861.62
250 7.53928 RM1,884.82
500 7.32380 RM3,661.90
1,000 6.24679 RM6,246.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6791CT-ND
Copy   WM6791CT-ND
Quantity Available 15,464
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0545502071

Copy   0545502071
Description CONN FFC TOP 20POS 0.50MM R/A
Copy   CONN FFC TOP 20POS 0.50MM R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 0545502071 Drawing
Environmental Information 545502071 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 54550-2071.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Production Location 13/Dec/2018
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 54550
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BKP1005HS121-TV - Taiyo Yuden | 587-3954-1-ND DigiKey Electronics
  • BKP1005HS121-TV
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price RM0.49000
  • 587-3954-1-ND
  • MMZ0603S100CT000 - TDK Corporation | 445-2141-1-ND DigiKey Electronics
  • MMZ0603S100CT000
  • TDK Corporation
  • FERRITE BEAD 10 OHM 0201 1LN
  • Unit Price RM0.54000
  • 445-2141-1-ND
  • 5037630491 - Molex | WM10655CT-ND DigiKey Electronics
  • 5037630491
  • Molex
  • CONN HEADER SMD R/A 4POS 1MM
  • Unit Price RM4.86000
  • WM10655CT-ND
  • TLV74328PDBVR - Texas Instruments | 296-48990-1-ND DigiKey Electronics
  • TLV74328PDBVR
  • Texas Instruments
  • IC REG LINEAR 2.8V 300MA SOT23-5
  • Unit Price RM1.94000
  • 296-48990-1-ND
Additional Resources
Standard Package ? 1
Other Names WM6791CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6791TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: RM4.98413
  • Digi-Reel® ? : WM6791DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,464 - Immediate
  • Unit Price: Digi-Reel®

00:52:15 5/26/2019