MYR | USD
Favorite

NX2520SG-19.2M-EXS00A-CS04340 19.2MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Price & Procurement
12,395 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 4.17000 RM4.17
10 3.67400 RM36.74
50 3.43360 RM171.68
100 3.03450 RM303.45
500 2.87480 RM1,437.40
1,000 2.39567 RM2,395.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1304-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: RM2.31581
  • Digi-Reel®  : 644-1304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,395 - Immediate
  • Unit Price: Digi-Reel®

NX2520SG-19.2M-EXS00A-CS04340

Datasheet
Digi-Key Part Number 644-1304-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX2520SG-19.2M-EXS00A-CS04340
Copy  
Description CRYSTAL 19.2000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets NX2520SG-19.2M-EXS00A-CS04340
HTML Datasheet NX2520SG-19.2M-EXS00A-CS04340
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2520SG
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 644-1304-1