MYR | USD
Favorite

Price & Procurement
341 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 201.74000 RM201.74

Submit a request for quotation on quantities greater than those displayed.

NHD-3.5-320240MF-ATXL#-CTP-1

Datasheet
Digi-Key Part Number NHD-3.5-320240MF-ATXL#-CTP-1-ND
Copy  
Manufacturer

Newhaven Display Intl

Copy  
Manufacturer Part Number NHD-3.5-320240MF-ATXL#-CTP-1
Copy  
Description LCD TFT QVGA 3.5" CAP T/S
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Packaging Bulk 
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 72.88mm W x 55.36mm H
Backlight LED - White
Dot Pixels 320 x 240 (QVGA)
Interface Parallel, 24-Bit (RGB)
Controller Type FT5206
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size 0.22mm W x 0.22mm H
Dot Pitch -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

NHD-CTP6

BOARD FOR CAPACITIVE TOUCH PANEL

Newhaven Display Intl

RM42.14000 Details

NHD-3.5-320240MF-20

BOARD CTRLR FOR NHDEV 3.5 TFT

Newhaven Display Intl

RM137.19000 Details

NHD-FFC20-1

PCB ADAPTER 20P 1MM FFC-THRUHOLE

Newhaven Display Intl

RM40.80000 Details

NHDEV DEVELOPMENT BOARD

BOARD DEV LCD COG TFT 100X95MM

Newhaven Display Intl

RM771.40000 Details

TPS61165DBVR

IC LED DRIVER RGLTR DIM SOT23-6

Texas Instruments

RM7.84000 Details

0512965494

CONN FFC BOTTOM 54POS 0.50MM R/A

Molex

RM9.91000 Details
You May Also Be Interested In

NHD-3.5-320240MF-ASXN#

3.5" SUNLIGHT READABLE TFT

Newhaven Display Intl

RM154.60000 Details

NHD-4.3-480272EF-ATXL#-CTP

LCD TFT W/TOUCH 6 OCLK VIEW

Newhaven Display Intl

RM252.45000 Details

NHD-3.5-320240MF-ASXV#-CTP

3.5" PREMIUM TFT MVA CAPACITIVE

Newhaven Display Intl

RM228.05000 Details

NHD-3.5-320240MF-ATXL#-1

LCD DISP TFT 3.5" 320X240 B/L

Newhaven Display Intl

RM132.60000 Details

NHD-3.5-320240FT-CSXV-CTP

3.5" EVE2 TFT PREM. MODULE CAP T

Newhaven Display Intl

RM348.59000 Details

NHD-3.5-320240MF-20

BOARD CTRLR FOR NHDEV 3.5 TFT

Newhaven Display Intl

RM137.19000 Details
Additional Resources
Standard Package 1
Other Names NHD35320240MFATXLCTP1