Add To Favorites
NCV7342D13R2G 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 3.88000 RM3.88
10 3.48600 RM34.86
100 2.71680 RM271.68
500 2.24422 RM1,122.11
1,000 1.77175 RM1,771.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCV7342D13R2GOSDKR-ND
Copy   NCV7342D13R2GOSDKR-ND
Quantity Available 5,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV7342D13R2G

Copy   NCV7342D13R2G
Description IC TXRX CAN HALF DUP 8SOIC
Copy   IC TXRX CAN HALF DUP 8SOIC
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LM5008MMX/NOPB - Texas Instruments | 296-35288-1-ND DigiKey Electronics
  • LM5008MMX/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 350MA 8VSSOP
  • Unit Price RM11.51000
  • 296-35288-1-ND
  • UA9638CDR - Texas Instruments | 296-15058-1-ND DigiKey Electronics
  • UA9638CDR
  • Texas Instruments
  • IC DUAL HS DIFF LINE DRVR 8-SOIC
  • Unit Price RM3.46000
  • 296-15058-1-ND
  • TLE6250GV33XUMA1 - Infineon Technologies | TLE6250GV33XUMA1CT-ND DigiKey Electronics
  • TLE6250GV33XUMA1
  • Infineon Technologies
  • IC TXRX CAN STD HS 3.3V 8DSO
  • Unit Price RM6.26000
  • TLE6250GV33XUMA1CT-ND
  • IFX1050GVIOXUMA1 - Infineon Technologies | IFX1050GVIOXUMA1CT-ND DigiKey Electronics
  • IFX1050GVIOXUMA1
  • Infineon Technologies
  • IC TXRX CAN HS 8DSO
  • Unit Price RM3.59000
  • IFX1050GVIOXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names NCV7342D13R2GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV7342D13R2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: RM1.60545
  • Cut Tape (CT) ? : NCV7342D13R2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,317 - Immediate
  • Unit Price: RM3.88000

04:28:38 6/18/2019