MYR | USD
Favorite

NCV8452STT1G Motor Driver NMOS SOT-223 (TO-261)
Price & Procurement
4,613 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.21000 RM5.21
10 4.67500 RM46.75
25 4.43680 RM110.92
100 3.40690 RM340.69
250 3.01076 RM752.69
500 2.85228 RM1,426.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV8452STT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,613 - Immediate
  • Unit Price: RM2.21844
  • Digi-Reel®  : NCV8452STT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,613 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : NCV8452STT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: RM2.13921
  • Cut Tape (CT)  : NCV8452STT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,387 - Immediate
  • Unit Price: RM5.21000
  • Digi-Reel®  : NCV8452STT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,387 - Immediate
  • Unit Price: Digi-Reel®

NCV8452STT1G

Datasheet
Digi-Key Part Number NCV8452STT1GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8452STT1G
Copy  
Description IC MOTOR DRIVER 5V-34V SOT223
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Motor Driver NMOS SOT-223 (TO-261)

Copy  
Customer Reference
Documents & Media
Datasheets NCV8452
Environmental Information Material Declaration NCV8452STT1G
PCN Assembly/Origin Wire Bonding 07/Nov/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCV8452
EDA / CAD Models NCV8452STT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration High Side
Interface -
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 5V ~ 34V
Voltage - Load 5V ~ 34V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223 (TO-261)
Base Part Number NCV8452
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TB67H451FNG,EL

50V/3A BRUSHED MOTOR DRIVER

Toshiba Semiconductor and Storage

RM6.21000 Details

SMDJ30CA

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

RM4.55000 Details

DRV8871DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

RM10.47000 Details

DRV8870DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

RM8.01000 Details

NCV8452STT3G

IC MOTOR DRIVER 5V-34V SOT223

ON Semiconductor

RM5.21000 Details

MC33039DR2G

IC MOTOR DRIVER 5.5V-9V 8SOIC

ON Semiconductor

RM6.46000 Details
Additional Resources
Standard Package 1
Other Names NCV8452STT1GOSCT