Add To Favorites
NRVTS260ESFT1G Diode Schottky 60V 2A Surface Mount SOD-123FL
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1.54000 RM1.54
10 1.13800 RM11.38
100 0.64550 RM64.55
500 0.42760 RM213.80
1,000 0.32780 RM327.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NRVTS260ESFT1GOSCT-ND
Copy   NRVTS260ESFT1GOSCT-ND
Quantity Available 86,739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRVTS260ESFT1G

Copy   NRVTS260ESFT1G
Description DIODE SCHOTTKY 60V 2A SOD123FL
Copy   DIODE SCHOTTKY 60V 2A SOD123FL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 60V 2A Surface Mount SOD-123FL

Copy   Diode Schottky 60V 2A Surface Mount SOD-123FL
Documents & Media
Datasheets NTS260ESF, NRVTS260ESF
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 650mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 12µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54CLT3G - ON Semiconductor | BAT54CLT3GOSCT-ND DigiKey Electronics
  • BAT54CLT3G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price RM0.58000
  • BAT54CLT3GOSCT-ND
  • AOZ1282CI - Alpha & Omega Semiconductor Inc. | 785-1613-1-ND DigiKey Electronics
  • AOZ1282CI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 1.2A SOT23-6
  • Unit Price RM3.71000
  • 785-1613-1-ND
  • MM8130-2600RA2 - Murata Electronics North America | 490-4981-1-ND DigiKey Electronics
  • MM8130-2600RA2
  • Murata Electronics North America
  • CONN SWF RCPT STR 50 OHM SMD
  • Unit Price RM1.54000
  • 490-4981-1-ND
Additional Resources
Standard Package ? 1
Other Names NRVTS260ESFT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NRVTS260ESFT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: RM0.27672
  • Digi-Reel® ? : NRVTS260ESFT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,739 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NRVTS260ESFT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: RM0.22138
  • Cut Tape (CT) ? : NRVTS260ESFT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,841 - Immediate
  • Unit Price: RM1.54000
  • Digi-Reel® ? : NRVTS260ESFT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,841 - Immediate
  • Unit Price: Digi-Reel®

03:34:36 1/18/2019