MYR | USD
Favorite

EEF-HX1D560R 56µF 20V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 6.21000 RM6.21
10 4.90800 RM49.08
50 4.25260 RM212.63
100 3.68000 RM368.00
500 2.78030 RM1,390.15
1,000 2.45321 RM2,453.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122457TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: RM2.28966
  • Digi-Reel®  : P122457DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®

EEF-HX1D560R

Datasheet
Digi-Key Part Number P122457CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEF-HX1D560R
Copy  
Description CAP ALUM POLY 56UF 20% 20V SMD
Copy  
Detailed Description

56µF 20V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HX
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

25TQC15MYFB

CAP TANT POLY 15UF 25V 1411

Panasonic Electronic Components

RM4.63000 Details

6TPB470M

CAP TANT POLY 470UF 6.3V 2917

Panasonic Electronic Components

RM9.34000 Details
Additional Resources
Standard Package 1
Other Names P122457CT