MYR | USD
Favorite

NA1-5 Cross-beam Optical Sensor 3.937" (100mm) NPN - Open Collector
Price & Procurement
17 In Stock
Can ship immediately Factory Stock : 2
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1,727.99000 RM1,727.99
5 1,641.60000 RM8,208.00

Submit a request for quotation on quantities greater than those displayed.

NA1-5

Datasheet
Digi-Key Part Number 1110-1977-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NA1-5
Copy  
Description SENSOR CROSS-BEAM 100MM NPN OPEN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cross-beam Optical Sensor 3.937" (100mm) NPN - Open Collector

Copy  
Documents & Media
Datasheets NA1-PK5, NA1-5 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series -
Part Status Active
Sensing Method Cross-beam
Sensing Distance 3.937" (100mm)
Voltage - Supply 12V ~ 24V
Response Time 10ms
Output Configuration NPN - Open Collector
Connection Method Cable
Ingress Protection IP62
Cable Length 78.74" (2m)
Light Source Infrared
Adjustment Type -
Operating Temperature -10°C ~ 55°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1110-1977