Add To Favorites
CIG22E1R0MNE 1µH Shielded Multilayer Inductor 2.9A 48 mOhm 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 0.82000 RM0.82
10 0.71800 RM7.18
100 0.47860 RM47.86
500 0.39870 RM199.35
1,000 0.33493 RM334.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6207-1-ND
Copy   1276-6207-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIG22E1R0MNE

Copy   CIG22E1R0MNE
Description FIXED IND 1UH 2.3A 48 MOHM SMD
Copy   FIXED IND 1UH 2.3A 48 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 2.9A 48 mOhm 1008 (2520 Metric)

Copy   1µH Shielded Multilayer Inductor 2.9A 48 mOhm 1008 (2520 Metric)
Documents & Media
Datasheets CIG22E Series Spec
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIG22E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 2.9A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 48 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6207-1

16:10:00 3/19/2019