Add To Favorites
CL10C103JA8NNNC 10000pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1.46000 RM1.46
10 1.00500 RM10.05
100 0.56880 RM56.88
500 0.40158 RM200.79
1,000 0.35136 RM351.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2172-1-ND
Copy   1276-2172-1-ND
Quantity Available 142,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C103JA8NNNC

Copy   CL10C103JA8NNNC
Description CAP CER 10000PF 25V C0G/NP0 0603
Copy   CAP CER 10000PF 25V C0G/NP0 0603
Detailed Description

10000pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   10000pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2172-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2172-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 136,000 - Immediate
  • Unit Price: RM0.26914
  • Digi-Reel® ? : 1276-2172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 142,431 - Immediate
  • Unit Price: Digi-Reel®

03:54:57 1/18/2019