Add To Favorites
SPMWHT541MP5WAW0S4 LED Lighting LM561B Plus White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1.92000 RM1.92
10 1.35500 RM13.55
25 1.17360 RM29.34
100 0.90330 RM90.33
250 0.73376 RM183.44
500 0.54190 RM270.95
1,000 0.45157 RM451.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1412-1-ND
Copy   1510-1412-1-ND
Quantity Available 67,608
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT541MP5WAW0S4

Copy   SPMWHT541MP5WAW0S4
Description LED WARM WHITE 2700K 80CRI 4SMD
Copy   LED WARM WHITE 2700K 80CRI 4SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM561B Plus White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads

Copy   LED Lighting LM561B Plus White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Leads
Documents & Media
Datasheets LM561B Plus CRI80
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 31 lm (30 lm ~ 32 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 162 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
You May Also Be Interested In
  • SPMWHT541MP5WAPKS4 - Samsung Semiconductor, Inc. | 1510-1288-2-ND DigiKey Electronics
  • SPMWHT541MP5WAPKS4
  • Samsung Semiconductor, Inc.
  • LED WHITE 6500K 80CRI 4SMD
  • Unit Price RM0.28784
  • 1510-1288-2-ND
Additional Resources
Standard Package ? 1
Other Names 1510-1412-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1412-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 65,000 - Immediate
  • Unit Price: RM0.31452
  • Digi-Reel® ? : 1510-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,608 - Immediate
  • Unit Price: Digi-Reel®

03:41:25 3/21/2019