MYR | USD
Favorite

Price & Procurement
1,864 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 22.26000 RM22.26
25 20.39560 RM509.89
100 18.54240 RM1,854.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-1262-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,202 - Immediate
  • Unit Price: RM22.26000
  • Tape & Reel (TR)  : 336-4198-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: RM16.68795
  • Digi-Reel®  : 336-4198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: Digi-Reel®

C8051F330-GMR

Datasheet
Digi-Key Part Number 336-4198-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C8051F330-GMR
Copy  
Description IC MCU 8BIT 8KB FLASH 20MLP
Copy  
Detailed Description

8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F330-35
C8051F330-35
Product Training Modules Serial Communication Overview
Featured Product Ticket Vending Machine
HTML Datasheet C8051F330-35
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F33x
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-MLP (4x4)
Base Part Number C8051F33
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

RM145.60000 Details

C8051F330DK

C8051F33X EVAL BRD

Silicon Labs

RM287.04000 Details

TOOLSTICK330PP

ADAPTER PROGRAM TOOLSTICK F330

Silicon Labs

RM287.04000 Details

TOOLSTICK330DPP

TOOLSTICK C8051F330 EVAL BRD

Silicon Labs

RM194.27000 Details

TOOLSTICK330DC

TOOLSTICK C8051F33X EVAL BRD

Silicon Labs

RM44.26000 Details
You May Also Be Interested In

C8051F330-GM

IC MCU 8BIT 8KB FLASH 20MLP

Silicon Labs

RM22.26000 Details

PCA9544ABS,118

IC INTFACE SPECIALIZED 20HVQFN

NXP USA Inc.

RM8.32000 Details

APA2106SURCK

LED RED CLEAR SMD R/A

Kingbright

RM1.54000 Details

5787446-1

CONN HDR 5POS 5.00MM KINKED PIN

TE Connectivity AMP Connectors

RM14.77000 Details

SI7135DP-T1-GE3

MOSFET P-CH 30V 60A PPAK SO-8

Vishay Siliconix

RM8.82000 Details

MAX6898AAZT+T

IC SUPERVISOR 1 CHANNEL TSOT23-6

Maxim Integrated

RM6.32000 Details
Additional Resources
Standard Package 1
Other Names 336-4198-1