Add To Favorites
EFM32HG210F64G-B-QFN32R ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 17.92000 RM17.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4830-1-ND
Copy   336-4830-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32HG210F64G-B-QFN32R

Copy   EFM32HG210F64G-B-QFN32R
Description IC MCU 32BIT 64KB FLASH 32QFN
Copy   IC MCU 32BIT 64KB FLASH 32QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)

Copy   ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)
Documents & Media
Datasheets EFM32 Product Introduction
EFM32HG210 Preliminary
Featured Product Internet of Things
PCN Design/Specification MCU Dev Datasheet Rev 10/Dec/2018
PCN Part Status Change EFM32HG 20/Jan/2016
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SLSTK3400A - Silicon Labs | 336-3216-ND DigiKey Electronics
  • SLSTK3400A
  • Silicon Labs
  • EFM32HG EVAL BRD
  • Unit Price RM407.88000
  • 336-3216-ND
You May Also Be Interested In
  • P6SMB440CA - Littelfuse Inc. | P6SMB440CALFCT-ND DigiKey Electronics
  • P6SMB440CA
  • Littelfuse Inc.
  • TVS DIODE 376V 602V DO214AA
  • Unit Price RM2.76000
  • P6SMB440CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-4830-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-3893-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: RM8.94000
  • Tape & Reel (TR) ? : 336-4830-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: RM6.71618
  • Digi-Reel® ? : 336-4830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

00:08:33 5/26/2019