MYR | USD
Favorite

SI8920BC-IPR Isolation IC Automotive, Inverters, Power Supplies, UPS 8-DIP Gull Wing
Price & Procurement
11,044 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 12.10000 RM12.10
25 11.64840 RM291.21
100 11.20060 RM1,120.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4953-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: RM11.20056
  • Digi-Reel®  : 336-4953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-3329-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,660 - Immediate
  • Unit Price: RM12.10000

SI8920BC-IPR

Datasheet
Digi-Key Part Number 336-4953-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8920BC-IPR
Copy  
Description IC ISOLATION 8DIP GULL WING
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolation IC Automotive, Inverters, Power Supplies, UPS 8-DIP Gull Wing

Copy  
Documents & Media
Datasheets Si8920 Datasheet
PCN Design/Specification Si8920 20/Jun/2017
HTML Datasheet Si8920 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Isolation
Applications Automotive, Inverters, Power Supplies, UPS
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

5962-9755701EXA

HERMETIC OPTOCOUPLER

Broadcom Limited

RM1,937.57875 Details

SI8920ISO-KIT

EVAL KIT FOR SI8920

Silicon Labs

RM104.37000 Details

ADUM3190SRQZ-RL7

IC ISOLATOR 16QSOP

Analog Devices Inc.

RM12.97000 Details

AMC1302QDWVQ1

IC ISOLATION 8SOIC

Texas Instruments

RM38.08000 Details

ADUM3190ARQZ

IC ISOLATOR 16QSOP

Analog Devices Inc.

RM11.40000 Details

AMC1311BDWVR

IC ISOLATION 8SOIC

Texas Instruments

RM28.41000 Details
Additional Resources
Standard Package 1
Other Names 336-4953-1