Add To Favorites
TS339IPT Comparator General Purpose CMOS, Open-Drain 14-TSSOP
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 3.50000 RM3.50
10 3.06500 RM30.65
100 2.35130 RM235.13
500 1.85870 RM929.35
1,000 1.48695 RM1,486.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-2266-6-ND
Copy   497-2266-6-ND
Quantity Available 12,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS339IPT

Copy   TS339IPT
Description IC COMP MICROPWR QUAD V 14 TSSOP
Copy   IC COMP MICROPWR QUAD V 14 TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Drain 14-TSSOP

Copy   Comparator General Purpose CMOS, Open-Drain 14-TSSOP
Documents & Media
Datasheets TS339
Other Related Documents TS339 View All Specifications
Simulation Models TS339 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Open-Drain
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max) 5mV @ 10V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 25µA
CMRR, PSRR (Typ) 75dB CMRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number TS339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS1200-7 - Diodes Incorporated | DFLS1200DICT-ND DigiKey Electronics
  • DFLS1200-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 200V POWERDI123
  • Unit Price RM2.51000
  • DFLS1200DICT-ND
  • LM321MF/NOPB - Texas Instruments | LM321MF/NOPBCT-ND DigiKey Electronics
  • LM321MF/NOPB
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT SOT23-5
  • Unit Price RM2.68000
  • LM321MF/NOPBCT-ND
  • BAT54SFILM - STMicroelectronics | 497-2522-1-ND DigiKey Electronics
  • BAT54SFILM
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 40V SOT23-3
  • Unit Price RM1.52000
  • 497-2522-1-ND
  • ZXMN6A07FTA - Diodes Incorporated | ZXMN6A07FCT-ND DigiKey Electronics
  • ZXMN6A07FTA
  • Diodes Incorporated
  • MOSFET N-CH 60V 1.2A SOT23-3
  • Unit Price RM2.22000
  • ZXMN6A07FCT-ND
  • BSS123LT1G - ON Semiconductor | BSS123LT1GOSCT-ND DigiKey Electronics
  • BSS123LT1G
  • ON Semiconductor
  • MOSFET N-CH 100V 170MA SOT-23
  • Unit Price RM1.28000
  • BSS123LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-2266-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2266-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: RM1.30832
  • Cut Tape (CT) ? : 497-2266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,400 - Immediate
  • Unit Price: RM3.50000

00:32:23 5/26/2019