MYR | USD
Favorite

CGA5L1X8L1E106K160AC 10µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Price & Procurement
6,370 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.84000 RM5.84
10 4.60000 RM46.00
50 3.98480 RM199.24
100 3.44820 RM344.82
500 2.60524 RM1,302.62
1,000 2.29871 RM2,298.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181607-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: RM2.14547

CGA5L1X8L1E106K160AC

Datasheet
Digi-Key Part Number 445-181607-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA5L1X8L1E106K160AC
Copy  
Description CAP CER 10UF 25V X8L 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181607-1