MYR | USD
Favorite

Photo Not Available
1218201-1 Plug Connector Arinc 26/////
Price & Procurement
0 In Stock
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
50 800.39400 RM40,019.70

Submit a request for quotation on quantities greater than those displayed.

1218201-1

Datasheet
Digi-Key Part Number 1218201-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1218201-1
Copy  
Description CONN PLUG ARINC 26
Copy  
Detailed Description

Plug Connector Arinc 26/////

Copy  
Documents & Media
Datasheets 1218201 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series 404
Packaging Bulk 
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code -
Shell Size 1 Insert
Cavity A 26
Cavity B -
Cavity C -
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination -
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50