MYR | USD
Favorite

2213611-2 SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
Price & Procurement
5,495 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 6.96000 RM6.96
10 6.30800 RM63.08
100 5.40570 RM540.57
500 4.50468 RM2,252.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A124894TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: RM3.43047

2213611-2

Datasheet
Digi-Key Part Number A124894CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2213611-2
Copy  
Description MINI HERM ASSY WITH POSTS - SELE
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder

Copy  
Documents & Media
Datasheets 2213611 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 4
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Board Guide
Housing Color Natural
Wire Gauge -
Contact Material Brass; Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Voltage Rating 300V
Current Rating (Amps) 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10120045-401LF

CONN SSL RCPT & BLADE 4POS 3MM

Amphenol ICC (FCI)

RM3.26000 Details
Additional Resources
Standard Package 1
Other Names A124894CT