MYR | USD
Favorite

INA126E/250 Instrumentation Amplifier 1 Circuit 8-VSSOP
Price & Procurement
13,290 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 18.42000 RM18.42
10 16.55300 RM165.53
25 15.64920 RM391.23
100 12.86700 RM1,286.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

INA126E/250

Datasheet
Digi-Key Part Number INA126EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA126E/250
Copy  
Description IC INST AMP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 8-VSSOP

Copy  
Documents & Media
Datasheets INA126,2126
EDA / CAD Models INA126E/250 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
-3db Bandwidth 200kHz
Current - Input Bias 10nA
Voltage - Input Offset 100µV
Current - Supply 175µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

PSSI2021SAY,115

IC CURRENT SOURCE SOT353

Nexperia USA Inc.

RM1.86000 Details

US1J-E3/5AT

DIODE GEN PURP 600V 1A DO214AC

Vishay Semiconductor Diodes Division

RM1.90000 Details

RB520SM-40FHT2R

DIODE (RECTIFIER FRD) 45V-VRM 40

Rohm Semiconductor

RM1.65000 Details
Additional Resources
Standard Package 1
Other Names INA126EDKR