MYR | USD
Favorite

INA186A2IDCKR Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
3,728 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.80000 RM5.80
10 5.16700 RM51.67
25 4.90400 RM122.60
100 3.76550 RM376.55
250 3.32768 RM831.92
500 3.15252 RM1,576.26
1,000 2.45196 RM2,451.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA186A2IDCKRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: RM2.32936
  • Digi-Reel®  : 296-INA186A2IDCKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,728 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA186A2IDCKTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: RM3.82688
  • Cut Tape (CT)  : 296-INA186A2IDCKTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 536 - Immediate
    10,001 - Factory Stock 
  • Unit Price: RM6.63000
  • Digi-Reel®  : 296-INA186A2IDCKTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 536 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA186A2IDCKR

Datasheet
Digi-Key Part Number 296-INA186A2IDCKRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA186A2IDCKR
Copy  
Description IC CURR SENSE 1 CIRCUIT SC70-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets INA186 Datasheet
Manufacturer Product Page INA186A2IDCKR Specifications
EDA / CAD Models INA186A2IDCKR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 37kHz
Current - Input Bias 500pA
Voltage - Input Offset 3µV
Current - Supply 48µA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA186
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

STM32L452RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

RM34.07000 Details

INA186A3IDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

RM5.80000 Details

INA186A1IDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

RM5.80000 Details

NSR02100HT1G

DIODE SCHOTTKY 100V 200MA SOD323

ON Semiconductor

RM1.33000 Details

TMC2660-PA-T

IC MTR DRV BIPOLAR 3.3-5V 44PQFP

Trinamic Motion Control GmbH

RM26.73000 Details

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

RM0.46000 Details
Additional Resources
Standard Package 1
Other Names 296-INA186A2IDCKRCT