MYR | USD
Favorite

LM3880MF-1AA/NOPB Power Supply Controller Power Supply Sequencer SOT-23-6
Price & Procurement
5,416 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.51000 RM5.51
10 4.90800 RM49.08
25 4.65920 RM116.48
100 3.57780 RM357.78
250 3.16184 RM790.46
500 2.99546 RM1,497.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3880MF-1AA/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: RM2.26195
  • Cut Tape (CT)  : LM3880MF-1AA/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,416 - Immediate
    10,001 - Factory Stock 
  • Unit Price: RM5.51000
  • Tape & Reel (TR)  : 296-43848-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: RM2.14885
  • Tape & Reel (TR)  : 296-46426-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: RM3.53492
  • Cut Tape (CT)  : 296-46426-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,011 - Immediate
    10,001 - Factory Stock 
  • Unit Price: RM6.32000
  • Digi-Reel®  : 296-46426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,011 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM3880MF-1AA/NOPB

Datasheet
Digi-Key Part Number LM3880MF-1AA/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM3880MF-1AA/NOPB
Copy  
Description IC PWR SUPPLY SEQUENCER SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LM3880
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3880EVAL

BOARD EVALUATION LM3880

Texas Instruments

RM105.92000 Details
You May Also Be Interested In

MT25QL128ABA1ESE-0SIT TR

IC FLASH 128M SPI 133MHZ 8SOP2

Micron Technology Inc.

RM10.00000 Details

SN74AVC2T245RSWR

IC TRNSLTR BIDIRECTIONAL 10UQFN

Texas Instruments

RM2.73000 Details

LMZ10500SILR

DC DC CONVERTER 0.6-3.6V 2W

Texas Instruments

RM6.49000 Details

SN74AHC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

RM1.31000 Details

SN74AVC4T774RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

RM5.06000 Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

RM3.47000 Details
Additional Resources
Standard Package 1
Other Names LM3880MF-1AA/NOPBDKR