MYR | USD
Favorite

TPD6S300ARUKR
Price & Procurement
4,255 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.38000 RM5.38
10 4.54100 RM45.41
100 3.55030 RM355.03
500 2.88982 RM1,444.91
1,000 2.31185 RM2,311.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51856-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: RM2.27882
  • Digi-Reel®  : 296-51856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,255 - Immediate
  • Unit Price: Digi-Reel®

TPD6S300ARUKR

Datasheet
Digi-Key Part Number 296-51856-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPD6S300ARUKR
Copy  
Description SURGE SUPP 8VIMP 20WFQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets TPD6S300 Datasheet
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page TPD6S300ARUKR Specifications
EDA / CAD Models TPD6S300ARUKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 8V
Technology Internal Switch
Number of Circuits 2
Applications -
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (3x3)
Base Part Number TPD6S3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS65987DDHRSHR

IC PWR MGMT USB C 8MA 56VQFN

Texas Instruments

RM19.35000 Details

NSR20F30NXT5G

DIODE SCHOTTKY 30V 2A 2DSN

ON Semiconductor

RM2.09000 Details

TPS65988DJRSHR

POWER MANAGEMENT

Texas Instruments

RM26.10000 Details

BK0603HR102-T

FERRITE BEAD 1 KOHM 0201 1LN

Taiyo Yuden

RM0.42000 Details

MX25L8006EM1I-12G

IC FLASH 8M SPI 86MHZ 8SOP

Macronix

RM1.88000 Details

MP2229GQ-Z

IC REG BUCK ADJUSTABLE 6A 14QFN

Monolithic Power Systems Inc.

RM9.34000 Details
Additional Resources
Standard Package 1
Other Names 296-51856-1