MYR | USD
Favorite

Price & Procurement
7,269 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.34000 RM5.34
10 4.78700 RM47.87
25 4.54200 RM113.55
100 3.48780 RM348.78
250 3.08212 RM770.53
500 2.91984 RM1,459.92
1,000 2.27098 RM2,270.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

TPS25200QDRVRQ1

Datasheet
Digi-Key Part Number 296-48733-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS25200QDRVRQ1
Copy  
Description IC PWR MGR EFUSE 6.5V 6SON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Electronic Fuse Regulator 2.4A 6-WSON (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets TPS25200-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS25200QDRVRQ1 Specifications
EDA / CAD Models TPS25200QDRVRQ1 by SnapEDA
TPS25200QDRVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±6.3%
Voltage - Input 2.5V ~ 6.5V
Current - Output 2.4A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPD4EUSB30DQAR

TVS DIODE 5.5V 8V 10SON

Texas Instruments

RM3.29000 Details

TPS2H000BQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 16HTSSOP

Texas Instruments

RM6.17000 Details

TPS25200QDRVTQ1

IC PWR MGR EFUSE 6.5V 6SON

Texas Instruments

RM6.05000 Details

SHT30-ARP-B

SENSOR HUMID/TEMP 5V ANLG 3% SMD

Sensirion AG

RM14.89000 Details

0781202407

CONN RCPT 24POS 0.05 GOLD SMD

Molex

RM10.72000 Details

TPS259573DSGR

IC PWR MGMT EFUSE 2.7-18V 8WSON

Texas Instruments

RM4.13000 Details
Additional Resources
Standard Package 1
Other Names 296-48733-6