MYR | USD
Favorite

TPS548A20RVET Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad
Price & Procurement
1,884 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 26.23000 RM26.23
10 23.70900 RM237.09
25 22.60800 RM565.20
100 18.74800 RM1,874.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43388-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: RM17.09372
  • Digi-Reel®  : 296-43388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,884 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48750-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: RM12.27264
  • Cut Tape (CT)  : 296-48750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: RM25.42000
  • Digi-Reel®  : 296-48750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: Digi-Reel®

TPS548A20RVET

Datasheet
Digi-Key Part Number 296-43388-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS548A20RVET
Copy  
Description IC REG BUCK ADJ 15A 28VQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPS548A20 Datasheet
Featured Product Power Management
PCN Assembly/Origin Mult Devices Rev 11/Aug/2017
Manufacturer Product Page TPS548A20RVET Specifications
EDA / CAD Models TPS548A20RVET by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP3™, Eco-Mode™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 15A
Frequency - Switching Selectable
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN-CLIP (4.5x3.5)
Base Part Number TPS548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS548A20RVER

IC REG BUCK ADJ 15A 28VQFN

Texas Instruments

RM25.42000 Details

REF3012AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

RM4.81000 Details

SMP1330-040LF

RF DIODE PIN 50V 750MW 0402

Skyworks Solutions Inc.

RM3.63000 Details

TPS259822ONRGET

PWR MGMT PWR DISTRIBUTION

Texas Instruments

RM18.07000 Details
Additional Resources
Standard Package 1
Other Names 296-43388-1