MYR | USD
Favorite

TPS70933QDBVRQ1 Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
687 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.59000 RM5.59
10 4.98300 RM49.83
25 4.72880 RM118.22
100 3.63120 RM363.12
250 3.20888 RM802.22
500 3.03994 RM1,519.97
1,000 2.36439 RM2,364.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

TPS70933QDBVRQ1

Datasheet
Digi-Key Part Number 296-40931-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS70933QDBVRQ1
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.54V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 2.05µA
Current - Supply (Max) 350µA
PSRR 80dB ~ 52dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS709
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS70950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

RM5.59000 Details

SN74LVC2G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

RM2.34000 Details

LM5164QDDARQ1

POWER MANAGEMENT

Texas Instruments

RM17.56000 Details

SN74LVC2G14IDCKRQ1

IC INVERTER SCHMITT 2CH SC70-6

Texas Instruments

RM2.63000 Details

TLV1805QDBVRQ1

VOLTAGE COMPARATOR

Texas Instruments

RM4.25000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

RM1.46000 Details
Additional Resources
Standard Package 1
Other Names 296-40931-6