MYR | USD
Favorite

TPS7A4701QRGWTQ1 Linear Voltage Regulator IC 1 Output 1A 20-VQFN (5x5)
Price & Procurement
993 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 27.08000 RM27.08
10 24.33600 RM243.36
25 23.00640 RM575.16
100 18.91680 RM1,891.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

TPS7A4701QRGWTQ1

Datasheet
Digi-Key Part Number 296-47431-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A4701QRGWTQ1
Copy  
Description IC REG LINEAR POS ADJ 1A 20VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 20-VQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable/Programmable
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 1.4V
Voltage - Output (Max) 34V
Voltage Dropout (Max) 0.45V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 6.1mA
PSRR 78dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 145°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS7A4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TMP112AQDRLRQ1

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

RM11.36000 Details

AT24CS64-SSHM-T

IC EEPROM 64K I2C 1MHZ 8SOIC

Microchip Technology

RM1.62000 Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

RM1.41000 Details

VLMY1500-GS08

LED YELLOW 0402 SMD

Vishay Semiconductor Opto Division

RM1.41000 Details

LTM8063IY#PBF

DC DC CONVERTER 0.8-15V

Analog Devices Inc.

RM77.13000 Details

RCLAMP2431TQTCT

TVS DIODE 24V 50V SLP1006P2T

Semtech Corporation

RM4.53000 Details
Additional Resources
Standard Package 1
Other Names 296-47431-6