MYR | USD
Favorite

Price & Procurement
6,665 In Stock
Can ship immediately Factory Stock : 7,822
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.38000 RM5.38
10 4.80000 RM48.00
25 4.55360 RM113.84
100 3.49650 RM349.65
250 3.08996 RM772.49
500 2.92734 RM1,463.67
1,000 2.27682 RM2,276.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41001-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock 
  • Unit Price: RM2.16298
  • Digi-Reel®  : 296-41001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,665 - Immediate
    7,822 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-37544-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
    9,975 - Factory Stock 
  • Unit Price: RM6.42000

TPS92511DDAR

Datasheet
Digi-Key Part Number 296-41001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS92511DDAR
Copy  
Description IC LED DVR BUCK 500MA 30W 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA 8-SO PowerPad

Copy  
Customer Reference
Documents & Media
Datasheets TPS92511
Product Training Modules LED Lighting Driver Solutions
PCN Design/Specification Cu Wire 21/Mar/2017
Manufacturer Product Page TPS92511DDAR Specifications
EDA / CAD Models TPS92511DDAR by SnapEDA
TPS92511DDAR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 65V
Voltage - Output -
Current - Output / Channel 500mA
Frequency 500kHz
Dimming Analog, PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number TPS925
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS92511EVM

EVAL MODULE FOR TPS92511

Texas Instruments

RM245.20000 Details
You May Also Be Interested In

ZXMN6A07FTA

MOSFET N-CH 60V 1.2A SOT23-3

Diodes Incorporated

RM1.83000 Details

LM3404HVMRX/NOPB

IC LED DRIVER RGLTR DIM 1A 8SO

Texas Instruments

RM8.80000 Details

TPS92513HVDGQR

IC LED DRIVER RGLTR DIM 10MSOP

Texas Instruments

RM4.13000 Details

ILD6070XUMA1

IC LED DRVR RGLTR DIM 700MA 8DSO

Infineon Technologies

RM6.38000 Details

AL8862SP-13

IC LED MV INT SWITCH SO-8EP

Diodes Incorporated

RM3.04000 Details
Additional Resources
Standard Package 1
Other Names 296-41001-1