MYR | USD
Favorite

Price & Procurement
5,792 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 5.34000 RM5.34
10 4.78700 RM47.87
25 4.54200 RM113.55
100 3.48780 RM348.78
250 3.08212 RM770.53
500 2.91984 RM1,459.92
1,000 2.27098 RM2,270.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

UCC27531QDBVRQ1

Datasheet
Digi-Key Part Number 296-41092-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27531QDBVRQ1
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets UCC27531-Q1
Featured Product Power Management
Manufacturer Product Page UCC27531QDBVRQ1 Specifications
EDA / CAD Models UCC27531QDBVRQ1 by SnapEDA
UCC27531QDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 32V
Logic Voltage - VIL, VIH 1.2V, 2.2V
Current - Peak Output (Source, Sink) 2.5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 15ns, 7ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number UCC275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

UCC27531DBVR

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

RM4.55000 Details

TPS560430YFQDBVRQ1

IC POWER MANAGEMENT

Texas Instruments

RM5.84000 Details
Additional Resources
Standard Package 1
Other Names 296-41092-6