MYR | USD
Favorite

Y14870R00500B9R 5 mOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Price & Procurement
2,218 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 32.53000 RM32.53
10 30.51400 RM305.14
25 28.47920 RM711.98
50 25.08900 RM1,254.45
100 21.69860 RM2,169.86
250 19.66432 RM4,916.08
500 18.30816 RM9,154.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 804-1043-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: RM16.95200
  • Digi-Reel®  : 804-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,218 - Immediate
  • Unit Price: Digi-Reel®

Y14870R00500B9R

Datasheet
Digi-Key Part Number 804-1043-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Y14870R00500B9R
Copy  
Description RES 0.005 OHM 0.1% 1W 2512
Copy  
Detailed Description

5 mOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series CSM
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 mOhms
Tolerance ±0.1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 804-1043-1