MYR | USD
Favorite

TSOP75438TT Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Price & Procurement
161 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 9.05000 RM9.05
5 8.54400 RM42.72
10 7.32100 RM73.21
25 5.85680 RM146.42
50 5.36880 RM268.44
100 4.88070 RM488.07
500 4.27066 RM2,135.33
1,000 3.78254 RM3,782.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSOP75438TTTR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: RM3.43868
  • Digi-Reel®  : TSOP75438TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TSOP75438TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 0
  • Unit Price: RM3.43867
  • Cut Tape (CT)  : TSOP75438CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: RM9.05000
  • Digi-Reel®  : TSOP75438DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: Digi-Reel®

TSOP75438TT

Datasheet
Digi-Key Part Number TSOP75438TTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSOP75438TT
Copy  
Description SENSOR REMOTE REC 38.0KHZ 45M
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Surface Mount

Copy  
Documents & Media
Datasheets TSOP752.., TSOP754..
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
HTML Datasheet TSOP752.., TSOP754..
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSOP75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TSOP6238TT

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

RM8.31000 Details

TPS54202DDCT

IC REG BUCK ADJ 2A TSOT23-6

Texas Instruments

RM6.79000 Details

A89301GESSR

THREE PHASE FOC BLDC MOTOR CONTR

Allegro MicroSystems

RM14.66000 Details
Additional Resources
Standard Package 1
Other Names TSOP75438TTCT