MYR | USD
Favorite

Price & Procurement
3,180 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 4.04000 RM4.04
50 3.37360 RM168.68
100 2.56410 RM256.41
1,000 2.22674 RM2,226.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10826-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: RM2.15925
  • Digi-Reel®  : 732-10826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,180 - Immediate
  • Unit Price: Digi-Reel®

74406043471

Datasheet
Digi-Key Part Number 732-10826-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74406043471
Copy  
Description FIXED IND 470UH 260MA 2.803 OHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470µH Shielded Wirewound Inductor 260mA 2.803Ohm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQFS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating (Amps) 260mA
Current - Saturation (Isat) 180mA
Shielding Shielded
DC Resistance (DCR) 2.803Ohm Max
Q @ Freq -
Frequency - Self Resonant 4.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4828
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10826-1