MYR | USD

Price & Procurement
1,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in MYR.
Price Break Unit Price Extended Price
1 16.88000 RM16.88
10 16.55000 RM165.50
50 15.27800 RM763.90
100 14.64240 RM1,464.24
250 13.68672 RM3,421.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1166-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,350 - Immediate
  • Unit Price: RM12.09539
  • Digi-Reel®  : 732-1166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,350 - Immediate
  • Unit Price: Digi-Reel®

744325120

Datasheet
Digi-Key Part Number 732-1166-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744325120
Copy  
Description FIXED IND 1.2UH 20A 1.8 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1.2µH Shielded Wirewound Inductor 20A 1.8mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744325120
Environmental Information RoHS Cert
Design Resources 744325120 Red Expert Design Tool
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-HCI-1050.igs
WE-HCI-1050.stp
HTML Datasheet 744325120
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.2µH
Tolerance ±20%
Current Rating (Amps) 20A
Current - Saturation (Isat) 25A
Shielding Shielded
DC Resistance (DCR) 1.8mOhm
Q @ Freq -
Frequency - Self Resonant 75MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1050
Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744355

KIT INDUCTOR HC/HCA SMALL SIZES

Würth Elektronik

RM736.75000 Details
Additional Resources
Standard Package 1
Other Names 732-1166-1