MYR | USD
Favorite

74479776222 2.2µH Shielded Multilayer Inductor 1.2A 110mOhm 0806 (2016 Metric)
Price & Procurement
5,711 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 3.38000 RM3.38
10 3.33200 RM33.32
50 3.00660 RM150.33
100 2.90230 RM290.23
500 2.68548 RM1,342.74
1,000 2.46864 RM2,468.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2954-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: RM2.25597
  • Digi-Reel®  : 732-2954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,711 - Immediate
  • Unit Price: Digi-Reel®

74479776222

Datasheet
Digi-Key Part Number 732-2954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74479776222
Copy  
Description FIXED IND 2.2UH 1.2A 110 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1.2A 110mOhm 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation (Isat) 400mA
Shielding Shielded
DC Resistance (DCR) 110mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-2954-1