Add To Favorites
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1.11000 RM1.11
10 1.09600 RM10.96
50 1.00940 RM50.47
100 0.96410 RM96.41
500 0.91876 RM459.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-1642-6-ND
Copy   732-1642-6-ND
Quantity Available 30,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

742792515

Copy   742792515
Description FERRITE BEAD 785 OHM 1812 1LN
Copy   FERRITE BEAD 785 OHM 1812 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

785 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 50mOhm

Copy   785 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 50mOhm
Documents & Media
Datasheets 742792515
Video File #askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
Environmental Information RoHS Cert
Design Resources WE-CBF 1812 S-Parameters
742792515 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF 1812.igs
CBF 1812.stp
Simulation Models Spice Model Library
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CBF
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 785 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1812 (4532 Metric)
Mounting Type Surface Mount
Height (Max) 0.067" (1.70mm)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 742791 - Wurth Electronics Inc. | 732-1915-ND DigiKey Electronics
  • 742791
  • Wurth Electronics Inc.
  • KIT FERRITE SMD 1206-1812 SIZES
  • Unit Price RM482.04000
  • 732-1915-ND
You May Also Be Interested In
  • HSMG-C170 - Broadcom Limited | 516-1434-1-ND DigiKey Electronics
  • HSMG-C170
  • Broadcom Limited
  • LED GREEN DIFFUSED CHIP SMD
  • Unit Price RM2.31000
  • 516-1434-1-ND
  • ACS725LLCTR-10AU-T - Allegro MicroSystems, LLC | 620-1723-1-ND DigiKey Electronics
  • ACS725LLCTR-10AU-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 10A DC
  • Unit Price RM22.66000
  • 620-1723-1-ND
  • 742792097 - Wurth Electronics Inc. | 732-4649-1-ND DigiKey Electronics
  • 742792097
  • Wurth Electronics Inc.
  • FERRITE BEAD 1.5 KOHM 0805 1LN
  • Unit Price RM0.91000
  • 732-4649-1-ND
  • FBMH4532HM681-T - Taiyo Yuden | 587-1761-1-ND DigiKey Electronics
  • FBMH4532HM681-T
  • Taiyo Yuden
  • FERRITE BEAD 680 OHM 1812 1LN
  • Unit Price RM1.85000
  • 587-1761-1-ND
  • 742792514 - Wurth Electronics Inc. | 732-1643-1-ND DigiKey Electronics
  • 742792514
  • Wurth Electronics Inc.
  • FERRITE BEAD 600 OHM 1812 1LN
  • Unit Price RM1.11000
  • 732-1643-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-1642-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1642-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: RM0.87756
  • Cut Tape (CT) ? : 732-1642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,698 - Immediate
  • Unit Price: RM1.11000

22:58:24 8/19/2019