Add To Favorites
Price & Procurement
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 9.93000 RM9.93
10 9.06400 RM90.64
50 8.52840 RM426.42
100 7.99280 RM799.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A RM30.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-1243-6-ND
Copy   732-1243-6-ND
Quantity Available 6,549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7447709220

Copy   7447709220
Description FIXED IND 22UH 5.3A 28 MOHM SMD
Copy   FIXED IND 22UH 5.3A 28 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 5.3A 28mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 5.3A 28mOhm Max Nonstandard
Documents & Media
Datasheets 7447709220
Environmental Information RoHS Cert
Design Resources 7447709220 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-1210.igs
WE-PD-1210.stp
Simulation Models Spice Model Library
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PD
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 5.3A
Current - Saturation 6.5A
Shielding Shielded
DC Resistance (DCR) 28mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744770 - Wurth Electronics Inc. | 732-1926-ND DigiKey Electronics
  • 744770
  • Wurth Electronics Inc.
  • KIT INDUCTOR PD SERIES LARGE
  • Unit Price RM576.80000
  • 732-1926-ND
Additional Resources
Standard Package ? 1
Other Names 732-1243-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1243-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,250 - Immediate
  • Unit Price: RM6.75680
  • Cut Tape (CT) ? : 732-1243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,549 - Immediate
  • Unit Price: RM9.93000

22:51:05 8/19/2019