MYR | USD
Favorite

1670A 0 ~ 30VDC, 12VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA Output Features
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 1,027.19000 RM1,027.19

Submit a request for quotation on quantities greater than those displayed.

1670A

Datasheet
Digi-Key Part Number BK1670A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1670A
Copy  
Description POWER SUPPLY 30V 3A TRPL-OUT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0 ~ 30VDC, 12VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA Output Features

Copy  
Documents & Media
Datasheets 1670A, 1671A Datasheet
1670A Manual
HTML Datasheet 1670A Manual
1670A, 1671A Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer B&K Precision
Series 1670
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 108 ~ 132VAC
Voltage - Output 0 ~ 30VDC, 12VDC, 5VDC
Current - Output 0 ~ 3 A, 0 ~ 500mA, 0 ~ 500mA
Display Type LCD
Number of Characters 3 (2)
Number of Outputs 3
Size / Dimension 14.000" L x 11.000" W x 7.000" H (355.60mm x 279.40mm x 177.80mm)
Features -
Power (Watts) -
Accuracy - Voltmeter; Ammeter 1% + 2 digits
Voltage Regulation - Line 0.05% + 10mV
Voltage Regulation - Load 0.05% + 10mV
Current Regulation - Line 0.4% + 10mA
Current Regulation - Load 0.4% + 10mA
Ripple 5mV rms
Weight 12 lbs (5.4 kg)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

TLPS

B&K PRECISION PACK

B&K Precision

RM191.80000 Details

TL 5A

TEST LEAD BANANA TO GATOR 40"

B&K Precision

RM42.62000 Details
You May Also Be Interested In

1671A

POWER SUPPLY 30V 5A TRPL-OUT

B&K Precision

RM1,069.81000 Details

1715A

POWER SUPPLY 60V 2A DIGITAL

B&K Precision

RM1,943.56000 Details

4001A

FUNCTION GENERATOR 4MHZ SWEEP

B&K Precision

RM959.00000 Details

1666

POWER SUPPLY DC SWITCHER 1-40V

B&K Precision

RM1,261.61000 Details

TLPS

B&K PRECISION PACK

B&K Precision

RM191.80000 Details

8540

DC ELECTRONIC LOAD 150W

B&K Precision

RM2,472.08000 Details
Additional Resources
Standard Package 1
Other Names BK1670A