MYR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Power over Ethernet (PoE)

Results: 5
5 Remaining
Filter Options:
Type
Clear
Compliance
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
MYR
Minimum Quantity Packaging Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE15M-1AF Datasheet Photo Not Available 993-1418-ND POE15M-1AF IEEE802.3AF - POE INJECTOR DESKT 174 - Immediate Available: 174 RM77.52000 1 Minimum: 1
-
POE15M Active Midspan Injector 90 ~ 264 VAC 1 56V 275mA 15.4W IEEE802.3af
-
OCP, OVP, SCP -20°C ~ 50°C
-
Desktop 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)
POE15M-560 Datasheet Photo Not Available 993-1422-ND POE15M-560 PASSIVE POE ADAPTER - C6- GIGABI 172 - Immediate Available: 172 RM71.69000 1 Minimum: 1
-
POE15M Active Passive Injector 90 ~ 264 VAC 1 56V 275mA 15.4W
-
-
OCP, OVP, SCP -20°C ~ 50°C Level VI Desktop 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)
POE15M-560E-R Datasheet Photo Not Available 993-POE15M-560E-R-ND POE15M-560E-R PASSIVE POE ADAPTER C14 GIGABIT 9 - Immediate Available: 9 RM78.25000 1 Minimum: 1
-
POE15M Active Passive Injector 90 ~ 264 VAC 1 56V 275mA 15.4W
-
-
OCP, OVP, SCP -20°C ~ 50°C Level VI Desktop 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)
POE15M-1AFE-R Datasheet Photo Not Available 993-POE15M-1AFE-R-ND POE15M-1AFE-R IEEE802.3AF - POE DESKTOP C6 GIG 10 - Immediate Available: 10 RM86.41000 1 Minimum: 1
-
POE15M Active Passive Injector 90 ~ 264 VAC 1 56V 275mA 15.4W IEEE802.3af
-
OCP, OVP, SCP -20°C ~ 50°C
-
Desktop 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)
POE15M-1AFE-2-R Datasheet Photo Not Available 993-POE15M-1AFE-2-R-ND POE15M-1AFE-2-R IEEE802.3AF - POE DESKTOP C6 2.5 5 - Immediate Available: 5 RM127.21000 1 Minimum: 1
-
POE15M Active Passive Injector 90 ~ 264 VAC 1 56V 275mA 15.4W IEEE802.3af
-
OCP, OVP, SCP -20°C ~ 50°C
-
Desktop 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)
Results per Page
Page 1/1

08:28:08 2/24/2020