NVIDIA® Jetson Orin™ NX AI Inference System

Advantech’s fanless, ultra-compact MIC-AI series supports 24/7 remote monitoring

Image of Advantech NVIDIA® Jetson Orin™ NX AI Interference SystemAdvantech's MIC-711 is suited to AI video compute-intensive applications at the edge. As part of the Advantech MIC-AI series, the MIC-711 delivers high-performance computing power with the NVIDIA Jetson Orin NX in a compact, fanless device with multiple options for configuration and modularity including wireless connectivity via 4G/5G and 2x cameras through USB 3.2. As an edge device, the MIC-711 is also capable of enduring the wide operating temperature range (-10°C to +60°C) found in outdoor/harsh-environment operations.

Features
  • Fanless, ultra-compact design
  • Embedded with NVIDIA Jetson Orin NX up to 100 TOPS
  • 1x GbE, 2x USB3.2 Gen1 (5 Gbit/s)
  • 1x mPCIe, 1x M.2 3052, 1x M.2 2280
  • Supports Allxon 24/7 remote monitoring and OTA deployment
Applications
  • Smart cities
  • Manufacturing
  • Transportation
  • Medical imaging
  • Security and surveillance
  • Retail
Updated: 2025-04-03

NVIDIA® Jetson Orin™ NX AI Inference System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NVIDIA JETSON ORIN NX 16G LITE AMIC-711-OX4A1NVIDIA JETSON ORIN NX 16G LITE A0 - Immediate$7,133.50View Details
Published: 2023-07-12