LZ-19 Series Position Sensors
Alliance Sensors through-bore linear position sensors are ideal for applications needing a superior stroke-to-length ratio
Alliance Sensors LZ-19 series linear variable inductance transducer (LVIT) position sensors are contactless devices designed for use in factory automation or assembly machinery applications where space is a premium, as well as for external mounting on pneumatic cylinders to sense rod position.
LVIT sensors are offered in nominal full-scale ranges from 2.5 mm to 750 mm (0.1" to 30") with an excellent stroke-to-length ratio. They feature a 19 mm (3/4") outside diameter stainless-steel or aluminum body with a 1 m axial cable for I/O connections. The 6 mm (0.236") diameter through-bore of the LZ-19 provides clearance for its 5.2 mm (0.200") diameter, PVDF-sheathed moving rod that is made of the same material as the housing. This through-bore feature also means that the sensor is not subject to damage from typical mechanical overstroking.
- Contactless operation prevents internal wearout from dithering or rapid cycling
- LVIT technology
- Through-bore design eliminates mechanical overstroking
- Proprietary SenSet™ field adjustment range scaling
- DC-in/DC-out operation with built-in electronics
- Excellent stroke-to-length ratio
- Analog I/Os
- 0 V to 5 V or 0.5 V to 4.5 V DC output
- 8 V to 30 V input, 35 mA max., 0 V to 10 V DC output
- 12 V to 30 V input, 35 mA max., 4 mA to 20 mA (3-wire) output
- 18 V to 30 V input, 60 mA max. (+75°C max)
- Measuring range: 2.5 mm to 750 mm (0.100" to 30") full-scale
- Linearity error: ≤±0.15% of full-scale output (FSO) typical, ±0.25% max.
- Resolution: 0.025% of FSO
- Update rate: 300 Hz nominal
- Operating temperature: -20°C to +85°C (-40°C to +105°C extended range)
- Temperature coefficient: ≤±0.015% of FS/°C
- Vibration
- 5 Hz to 20 Hz, 0.5" p-p
- 20 Hz to 2,000 Hz, 4.2 g p-p
- Shock: 1,000 g, 11 ms
- Terminations: IEC IP-67
- Humidity: 95% RH, non-condensing
LZ-19 Series Position Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LZE-19-006-A-00-10-S | SENSOR LINEAR 6.35MM CABLE | 0 - Immediate | $1,172.15 | View Details |
![]() | ![]() | LZI-19-06.4-A-00-20-S | SENSOR LINEAR 6.35MM CABLE | 0 - Immediate | $1,172.15 | View Details |
![]() | ![]() | LZE-19-013-A-00-10-S | SENSOR LINEAR 12.7MM CABLE | 0 - Immediate | $1,206.63 | View Details |
![]() | ![]() | LZI-19-013-A-00-20-S | SENSOR LINEAR 12.7MM CABLE | 0 - Immediate | $1,206.63 | View Details |
![]() | ![]() | LZE-19-019-A-00-10-S | SENSOR LINEAR 19.05MM CABLE | 0 - Immediate | $1,226.33 | View Details |
![]() | ![]() | LZI-19-019-A-00-20-S | SENSOR LINEAR 19.05MM CABLE | 0 - Immediate | $1,226.33 | View Details |
![]() | ![]() | LZE-19-025-A-00-10-S | SENSOR LINEAR 25.4MM CABLE | 0 - Immediate | $1,241.10 | View Details |
![]() | ![]() | LZI-19-025-A-00-20-S | SENSOR LINEAR 25.4MM CABLE | 0 - Immediate | $1,241.10 | View Details |
![]() | ![]() | LZE-19-050-A-00-10-S | SENSOR LINEAR 50.8MM CABLE | 0 - Immediate | $1,310.05 | View Details |
![]() | ![]() | LZI-19-050-A-00-20-S | SENSOR LINEAR 50.8MM CABLE | 0 - Immediate | $1,310.05 | View Details |
![]() | ![]() | LZE-19-100-A-00-10-S | SENSOR LINEAR 101.6MM CABLE | 0 - Immediate | $1,403.82 | View Details |
![]() | ![]() | LZI-19-100-A-00-20-S | SENSOR LINEAR 101.6MM CABLE | 0 - Immediate | $1,403.82 | View Details |
![]() | ![]() | LZE-19-150-A-00-10-S | SENSOR LINEAR 152.4MM CABLE | 0 - Immediate | $1,502.32 | View Details |
![]() | ![]() | LZI-19-150-A-00-20-S | SENSOR LINEAR 152.4MM CABLE | 0 - Immediate | $1,502.32 | View Details |
![]() | ![]() | LZE-19-200-A-00-10-S | SENSOR LINEAR 203.2MM CABLE | 0 - Immediate | $1,600.82 | View Details |
![]() | ![]() | LZI-19-200-A-00-20-S | SENSOR LINEAR 203.2MM CABLE | 0 - Immediate | $1,600.82 | View Details |
![]() | ![]() | LZE-19-250-A-00-10-S | SENSOR LINEAR 254MM CABLE | 0 - Immediate | $1,699.32 | View Details |
![]() | ![]() | LZI-19-250-A-00-20-S | SENSOR LINEAR 254MM CABLE | 0 - Immediate | $1,699.32 | View Details |
![]() | ![]() | LZE-19-300-A-00-10-S | SENSOR LINEAR 304.8MM CABLE | 0 - Immediate | $1,797.82 | View Details |
![]() | ![]() | LZI-19-300- A-00-20-S | SENSOR LINEAR 304.8MM CABLE | 0 - Immediate | $1,797.82 | View Details |