Tarvos-II Radio Module 868 MHz

Wurth Electronics' AMB8626 module can be configured in many ways and supports data transfer with fast channel and address switching

Image of Amber Wireless a Division of Wurth Electronics’ AMB8626Wurth Electronics' AMB8626 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets. The host system does not have to perform any radio-specific tasks.

The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing the quality of the radio link. The graphical user interface (GUI) for the freely available Windows application AMBER-ACC makes it easy to set operating parameters.

The AMB8626 is connected to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. Serial peripheral interface (SPI) is included. By using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • High-performance OEM radio module
  • 868 MHz SRD frequency band
  • Range up to 2000 m line-of-sight
  • RF output power up to 14 dBm
  • Small form factor: 27 mm x 17 mm x 4.0 mm
  • Software stack with comprehensive functions
  • Addressing: max. 255 nodes in 255 networks
  • Configuration via UART interface
  • Compatible with wireless USB adapter AMB8665
  • MESH/MULTI-HOP networking
Applications
  • Data collections
  • Monitoring
  • Remote controls and sensor networks
  • Battery-powered devices

868 MHz Long Range Mesh Radio Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD ISM < 1GHZ CAST SMD2607021181000RF TXRX MOD ISM < 1GHZ CAST SMD0 - Immediate$133.96View Details

Wireless 868 MHz USB Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROPRIETARY RADIO USB 868MHZ2607056281001PROPRIETARY RADIO USB 868MHZ1 - Immediate$439.63View Details
Published: 2018-07-18