AS8579 Capacitive Sensor

ams OSRAM's capacitive sensor detects the change of capacity in different applications

Image of ams OSRAM's AS8579 Capacitive Sensorams OSRAM's AS8579 is a capacitive sensor that detects the change of capacity in different applications. The capacitive sensor measures the impedance that originates between a conducting surface (metallic object) and a human being. The IC captures the current of a metal object and applies algorithms to determine the capacitive and resistive information. The outcome information can be read through an SPI interface that can be also used for IC configuration. This high-precision performance sensor also supports a multitude of diagnostic features that meet standard functional safety requirements. The capacitive sensing IC is specifically designed to function in an electro-magnetic environment (EMC) with high magnetic disturbances. This allows the sensor to distinguish in a hands-on application if the driver's hand is on the steering wheel or not. The AS8579 is available in a SSOP24 package and operates at a supply voltage of 5 V.

Features
  • I/Q-signal demodulation
  • Up to 10 independent measurement lines possible (10 SEN lines)
  • VAR&FIX_SEN function to avoid parasitic influences from cable and PCB
  • Designed according to functional safety standards
  • AEC-Q100 Grade 1 qualified

Applications

  • Autonomous driving applications e.g.: hands-on steering wheel detection
  • Detection of any human presence inside a vehicle, e.g.: seat occupancy detection
  • Detection of any human presence exterior of vehicles e.g.: automatic trunk opener (trunk opens automatically and touchless by detection of the human foot near the sensor only)
  • Fluid level sensing for automotive and consumer applications: levels of fuel, water, coffee, and many more

AS8579 Capacitive Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR - CAPACITIVE DIGITAL SPIAS8579-ASST SSOP24 LF T&RDPSENSOR - CAPACITIVE DIGITAL SPI999 - Immediate$36.41View Details
SENSOR - CAPACITIVE DIGITAL SPIAS8579-ASSM SSOP24 LF T&RDPSENSOR - CAPACITIVE DIGITAL SPI24 - Immediate$36.41View Details
Published: 2021-06-02