EZO-HUM™ Embedded Humidity Probe – Stainless Steel Body

Atlas Scientific's embedded humidity probe offers precise readings of relative humidity, dew point, and air temperature

Image of Atlas Scientific's EZO-HUM™ Embedded Humidity ProbeAtlas Scientific's humidity probe can be used in countless applications, from industrial processes to environmental monitoring. The EZO-HUM stainless-steel humidity probe is versatile and durable, ideal for both indoor and outdoor humidity monitoring. The EZO-embedded humidity probe gives the same readings as Atlas Scientific's EZO-HUM Circuit. There is no difference in the readings or accuracy, only the design, and this probe comes fully calibrated and ready to use right out of the box.

The EZO-HUM-P™ comes with one embedded humidity probe with a stainless steel body, one data cable with a 5-pin male header, and one locknut and O-ring.

Features
  • Reads: relative humidity, dew point, air temperature
  • Range: 0 to 100%
  • Calibration: factory-calibrated
  • Response time:
    • 1 reading per second (UART mode)
    • 1 reading per 300 milliseconds (I²C mode)
  • Accuracy: ±2%
  • Body material: 316 stainless steel
  • Connector: 5 lead data cable
  • Cable length: 1 meter
  • Data protocol: UART and I²C
  • Default I²C address: 111 (0x6F)
  • Data format: ASCII
  • Operating voltage: 3.3 V to 5 V
  • IP rating: IP67 (waterproof up to 1 meter)
  • NEMA rating: 6P
  • Life expectancy: 10 years

EZO-HUM™ Embedded Humidity Probe – Stainless Steel Body

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EZO-HUM Embedded Humidity ProbeEZO-HUM-PEZO-HUM Embedded Humidity Probe5 - Immediate$515.63View Details
EZO-HUM EMBEDDED HUMIDITY PROBEEZO-HUM-P-PEZO-HUM EMBEDDED HUMIDITY PROBE35 - Immediate$345.34View Details
Published: 2024-07-22