Photoelectric Sensors

Bulgin's slimline photoelectric sensor range offers a high degree of mechanical and electrical stability

Image of Bulgin's Photoelectric SensorsThe simple, secure, and efficient design of Bulgin's photoelectric sensors offers a cost-effective and flexible sensing solution that can be used to detect objects up to 40 mm away. The sensors were designed specifically for manufacturing and industrial automation sensing operations. Built with a highly robust casing material, stainless-steel 316, the photoelectric sensor can withstand a high degree of physical impact. With these sensors, users can achieve a watertight and dustproof seal to any standard M5 interface.

Features
  • Sealed to IP67
  • Stainless-steel shell
  • PNP or NPN output
  • 2 m cable with or without (M5) connector
  • Detection distance up to 40 mm
  • Operating temperature range: -10°C to +50°C

Photoelectric Sensors

ImageManufacturer Part NumberDescriptionLight SourceConnection MethodAvailable QuantityPriceView Details
SENSOR REFLECT IP67 40MM PNPSLDN3002CLSENSOR REFLECT IP67 40MM PNPRed LEDCable0 - Immediate
105 - Marketplace
$780.32View Details
SENSOR REFLECT IP67 40MM NPNSLDP3002CLSENSOR REFLECT IP67 40MM NPNRed LEDCable0 - Immediate
53 - Marketplace
$780.32View Details
SENSOR REFLECT IP67 30MM NPNSLDP3002M5SENSOR REFLECT IP67 30MM NPNRed LEDCable with Connector3 - Immediate$306.93View Details
SENSOR REFLECT IP67 40MM PNPSLLN3002CLSENSOR REFLECT IP67 40MM PNPRed LEDCable0 - ImmediateSee Page for PricingView Details
SENSOR REFLECT IP67 40MM NPNSLLP3002CLSENSOR REFLECT IP67 40MM NPNRed LEDCable0 - ImmediateSee Page for PricingView Details
SENSOR REFLECT IP67 30MM NPNSLLP3002M5SENSOR REFLECT IP67 30MM NPNRed LEDCable with Connector0 - ImmediateSee Page for PricingView Details
Published: 2020-08-14