CPEX3635L Series Flat-Wire High Current Power Inductor

CODACA's inductor is designed for renewable energy applications

Image of CODACA's CPEX Series Flat Wire High Power InductorCODACA's CPEX3635L series super high current power inductor is a bigger and extended version of the CPEX series. The higher current rating of up to 126 A and a size of 35.7 mm x 34.2 mm x 36.0 mm make the CPEX3635L inductors suitable for energy storage power supplies requiring a high current and lower core losses.

The CPEX3635L is designed with flat wire and a magnetic powder EQ core offering up to 80% utility ratio of the core window area resulting in greatly reduced DCR and core losses. The magnetic powder core with soft-saturation characteristics can withstand high peak current and offers high saturation current and ultra-low AC losses to minimize power losses and increase power conversion efficiency. This makes the inductors suitable for high-temperature and high-power applications such as PV inverters, motor controllers, automotive electronics, agricultural UAVs, and more.

Features
  • Excellent DC bias capability handles peak current
  • Flat-wire winding enables a low DC resistance
  • DCR range: 0.30 mΩ to 6.18 mΩ
  • Saturation current range: 24 A to 126 A
  • Operating temperature range: -55°C to +155°C
Applications
  • DC/DC power supplies
  • SMPS power supplies
  • Energy storage power supplies and charging pile power supplies
  • Battery testing equipment and photovoltaic inverters
  • Aging test equipment and agricultural drones
  • Wind energy and hybrid vehicles

CPEX3635L Series Flat-Wire High Power Inductors

ImageManufacturer Part NumberDescriptionInductanceCurrent Rating (Amps)Available QuantityPriceView Details
FIXED IND 8.6UH 73A 0.61 MOHM THCPEX3635L-8R6MCFIXED IND 8.6UH 73A 0.61 MOHM TH8.6 µH73 A214 - Immediate$95.74View Details
FIXED IND 4.7UH 120A 0.36 MOHMCPEX3635L-4R7MCFIXED IND 4.7UH 120A 0.36 MOHM4.7 µH120 A245 - Immediate$95.74View Details
FIXED IND 27UH 54A 1.78 MOHM THCPEX3635L-270MCFIXED IND 27UH 54A 1.78 MOHM TH27 µH54 A120 - Immediate$95.74View Details
FIXED IND 95UH 32A 6.15 MOHM THCPEX3635L-950MCFIXED IND 95UH 32A 6.15 MOHM TH95 µH32 A1197 - Immediate$95.74View Details
FIXED IND 10UH 71A 0.74 MOHM THCPEX3635L-100MCFIXED IND 10UH 71A 0.74 MOHM TH10 µH71 A368 - Immediate$95.74View Details
FIXED IND 110UH 30A 7.41 MOHM THCPEX3635L-111MCFIXED IND 110UH 30A 7.41 MOHM TH110 µH30 A81 - Immediate$95.74View Details
FIXED IND 15UH 62A 1.15 MOHM THCPEX3635L-150MCFIXED IND 15UH 62A 1.15 MOHM TH15 µH62 A216 - Immediate$95.74View Details
FIXED IND 56UH 41A 3.83 MOHM THCPEX3635L-560MCFIXED IND 56UH 41A 3.83 MOHM TH56 µH41 A451 - Immediate$95.74View Details
FIXED IND 6.5UH 107A 0.46 MOHMCPEX3635L-6R5MCFIXED IND 6.5UH 107A 0.46 MOHM6.5 µH107 A343 - Immediate$95.74View Details
Updated: 2023-09-13
Published: 2023-07-20