210 Series Switches

Economical AUTO-DIP Switches for use in numerous industrial and consumer applications

Image of CTS Electronic Components' 210 Series Switches CTS performance engineered 210 series SPST DIP switches are used in all areas of the electronics industry, including communications, computers and peripherals, HVAC, instrumentation, and consumer applications. These switches are a high-quality yet economical choice with gold flash contact plating. Redundant (bifurcated) contacts with wiping action provide high reliability. Terminals are tin plated over a nickel barrier. High temperature, UL94V-0 materials are standard and provide a broad operating temperature range. All switches are RoHS and REACH compliant.

The 210 series auto-insertable switches have a medium height actuator (.25 mm) and are bottom sealed. Series 210 is available in 2 through 10 and 12 positions. The standard shipping position is ON.

Features
  • Fully sealed to withstand insertion shock, wave solder temperatures, and board washing (top tape seal required for board wash)
  • Positive detent separated from contactor
  • Compatible with Amistar, DynaPert, Universal, NETCO assembly and other machines
  • Gold flash plated beryllium copper contacts
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Available low profile, medium and extended height actuator
  • High temperature materials (UL94V-0)
  • RoHS compliant

210 Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage RatingAvailable Quantity
SWITCH SLIDE DIP SPST 0.1A 20V210-2MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC9499 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-4MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC12112 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-3MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC3262 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-4ESSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC2459 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-6MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC2909 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-8MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC4332 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-10MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC1212 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-12MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC1575 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-5MSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC265 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-8LPSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC900 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2LPSSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2ESSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2LPSFSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2MSFSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2ESFSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2LPSDSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2MSDSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2ESDSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2LPSFDSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
SWITCH SLIDE DIP SPST 0.1A 20V210-2MSFDSWITCH SLIDE DIP SPST 0.1A 20V100mA20VDC0 - ImmediateView Details
Published: 2013-11-25