8 x 8 Y, R, and B Display Matrix click boards™

MikroElektronika offers its 8 x 8 Y, R, and B display matrix click boards featuring Maxim's MAX7219 8-digit LED display driver module

Image of MikroElektronica's 8 x 8 Y, R, and B Display Matrix Click™ BoardsMikroElektronika’s 8 x 8 Y, R, and B click boards are add-on boards in mikroBUS form factor. They are a compact and easy solution for adding 8 x 8 yellow, red, or blue LED display matrices to your design. They feature the Maxim MAX7219 8-digit LED display driver module as well as 64 LED diode arrays in yellow, red, or blue colors. The 8 x 8 Y click communicates with the target board microcontroller via four DIN, DOUT, CLK, and CS mikroBUS™ SPI lines. The board is designed to use 5 V power supply only, but it can be used with 3.3 V MCUs as well.

Maxim's MAX7219 is a compact, serial input/output common-cathode display driver that interface microprocessors (µPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays, or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8 x 8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.  The MAX7219 also includes a 150 µA low-power shutdown mode, analog and digital brightness control, a scan-limit register that allows the user to display from one to eight digits, and a test mode, which will force all LEDs on.

Video: 8 x 8 click boards™

Specifications
  • Applications
    • 8 x 8 B click serial 8 x 8 BLUE LED display matrix
    • 8 x 8 Y click serial 8 x 8 YELLOW LED display matrix
    • 8 x 8 R click serial 8 x 8 RED LED display matrix
  • On-board module: MAX7219 8-digit LED display driver
  • Key features: on-chip BCD code-B decoder
  • Key benefits: MAX7219 is simple to control and has integrated LED driver
  • Interface: SPI
  • Power supply: 5 V
  • Compatibility: mikroBUS
  • click board size: M (42.9 mm x 25.4 mm)

8 x 8 Y, R, and B Display Matrix click boards™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISPLAY BOARD 8X8 YLW CLICKMIKROE-1294DISPLAY BOARD 8X8 YLW CLICK1 - Immediate$70.92View Details
DISPLAY BOARD 8X8 RED CLICKMIKROE-1295DISPLAY BOARD 8X8 RED CLICK1 - Immediate$70.92View Details
DISPLAY BOARD 8X8 BLUE CLICKMIKROE-1307DISPLAY BOARD 8X8 BLUE CLICK1 - Immediate$86.68View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DRVR 7 SEGMNT 8 DIGIT 24SOICMAX7219CWG+IC DRVR 7 SEGMNT 8 DIGIT 24SOIC1837 - Immediate$71.59View Details
IC DRVR 7 SEGMENT 8 DIGIT 24DIPMAX7219CNG+IC DRVR 7 SEGMENT 8 DIGIT 24DIP1037 - Immediate$82.11View Details
IC DRVR 7 SEGMNT 8 DIGIT 24SOICMAX7219EWG+IC DRVR 7 SEGMNT 8 DIGIT 24SOIC375 - Immediate$78.13View Details
IC DRVR 7 SEGMENT 8 DIGIT 24DIPMAX7219ENG+IC DRVR 7 SEGMENT 8 DIGIT 24DIP0 - Immediate$89.79View Details
IC DRVR 7 SEGMNT 8 DIGIT 24SOICMAX7219CWG+TIC DRVR 7 SEGMNT 8 DIGIT 24SOIC1776 - Immediate$71.43View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click140 - Immediate$128.56View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click68 - Immediate$202.67View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click45 - Immediate$92.39View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click8 - Immediate$80.34View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click11 - Immediate$76.32View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3227 - Immediate$108.47View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3225 - Immediate$96.41View Details
Published: 2017-03-06