ODU German-engineered rugged & easy to operate industrial connectors
5,000 mating cycles, high-speed data including Industrial Ethernet (IE) to Cat6a (10 Gbit) to SPE
ODU provides a broad portfolio of circular and rectangular connectors for a wide variety of industrial applications, including production monitoring and data logging, machine control systems, robotic technology, automation, sensors, and vision and inspection systems. These rugged, easy to operate high-speed connectors feature EMI/EMC shielding, a robust design, SPE options including Ethernet and are ideal for the toughest requirements in industrial environments that require reliable interconnect solutions.
Features
- High contact reliability for secure signal transmission in small spaces
- High speed and high density
- High mating cycles
- Ideal for rugged and harsh environments
- Resists vibration and shock
- High Voltage inserts available as standard
- Signal integrity can be ensured by 360° EMI/EMC protection for improved shielding
- Compact
- IP rated
- Multiple configurations: broad range of insert configurations and models, such as coax, Ethernet, USB, hybrid, fluidic, high-voltage
- Cable assembly integrated solutions
Applications
- Production monitoring and data logging
- Machine control systems
- Vision and inspection systems
- Robotic technology & robotic arms
- Automation
- Sensors
- Inspection
*The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.