AA36U Series 36 W Desktop Adapters with C14 Inlet
Phihong AC/DC desktop adapters offer robust protection and compliance with global safety and EMI standards
Phihong AA36U series AC/DC desktop adapters deliver 36 W of output power and are available in single-output voltages of 12 VDC and 24 VDC. Featuring an IEC 60320 C14 inlet and a 1,500 mm long output cable, these adapters meet US DOE Level VI and CoC Tier 2 efficiency standards. Designed for reliable operation up to +45°C without derating and up to 5,000 m altitude, the AA36U series is suitable for portable, peripheral, networking, and audio speaker applications. The adapters offer robust protection and compliance with global safety and EMI standards.
- IEC 60320 C14 inlet
- US DOE Level VI efficiency compliance
- CoC V5 Tier 2 compliance
- Overvoltage, overcurrent, and short-circuit protections
- Class B EMI
- Up to 5,000 m operating altitude
- Approved for operation to +45°C without derating
- ESD levels: ±8 kV contact discharge and ±15 kV air discharge
- cULus 62368-1 and IEC 62368-1 compliance
- FCC Part 15 Class B, CAN ICES-003(B)/NMB-003(B), and CISPR 32 EMI compliance
- 200K hours MTBF at +25°C
- 1,500 mm, 18 AWG output cable
- 2.1 mm (+) x 5.5 mm (-) x 10 mm DC output connector
- Portable devices
- Peripheral devices
- Networking devices
- Audio speakers
AA36U Series 36 W Desktop Adapters with C14 Inlet
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AA36U-120B-R | 36W 12V DESKTOP ADAPTER WITH C14 | 0 - Immediate | $57.52 | View Details |
![]() | ![]() | AA36U-240B-R | 36W 24V DESKTOP ADAPTER WITH C14 | 0 - Immediate | $57.52 | View Details |