RAC04NE-K/277 Series AC/DC Modules
RECOM Power RAC04NE-K/277 series are robust 4 W to 6 W AC/DC modules with a wide temperature range and high altitude capability
RECOM Power RAC04NE-K are exceptionally robust AC/DC modules for a maximum power range of 4 W to 6 W and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to +80°C, and all global single-phase AC networks or 100 VAC, 115 VAC, 200 VAC, 230 VAC, and 277 VAC.
OVC III is maintained up to 3000 m operating altitude, or overvoltage category OVC II up to 5000 m. The immunity to interference voltages is 2 kV (L-N); 4 kV (L-PE), significantly higher than usual for modules of this size. An integrated emission filter offers scope for system integration according to EN55032 class B and load-side potential equalization of sensitive electronics or protection type PELV. In addition to the encapsulated print modules, a wired mechanical variant with mounting tabs and IP65 water resistance, which has also been approved according to IEC61347, is available.
- 85 VAC to 305 VAC input with a full load up to +80°C
- Enhanced surge ratings of 2 kV (L-N); 4 kV (L-PE)
- OVC III overvoltage category up to 3000 m altitude
- 6 watt boost power up to 20 s
- Wired version with mounting tabs, IP65-rated
- EN55032 class B; floating or earth-referenced
- 3-year warranty
- Building and home automation
- Lighting
- Test and measurement
- Datacom and telecom
- E-mobility
- Metering and energy monitoring
- Industrial automation
- Infrastructure
- Intralogistics
RAC04NE-K/277 Series AC/DC Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC04NE-05SK/277 | AC/DC CONVERTER 5V 4W | 174 - Immediate | $34.24 | View Details |
![]() | ![]() | RAC04NE-09SK/277 | AC/DC CONVERTER 9V 4W | 59 - Immediate | $34.24 | View Details |
![]() | ![]() | RAC04NE-12SK/277 | AC/DC CONVERTER 12V 4W | 523 - Immediate | $34.24 | View Details |
![]() | ![]() | RAC04NE-15SK/277 | AC/DC CONVERTER 15V 4W | 129 - Immediate | $34.24 | View Details |
![]() | ![]() | RAC04NE-24SK/277 | AC/DC CONVERTER 24V 4W | 204 - Immediate | $34.24 | View Details |