K-MD7 Digital Radar Traffic Sensor
RFbeam's sensor is an innovative solution for precise motion detection in various applications
The K-MD7 by RFbeam is an innovative solution for precise motion detection in various applications. This small and cost-effective digital 24 GHz traffic radar sensor offers unparalleled functionality, measuring speed, direction, distance, and angle of moving objects with remarkable accuracy. Whether for speed signs or simple traffic counting applications, the K-MD7 delivers exceptional performance.
With a maximum speed range of 200 km/h and a distance range of 300 m, this radar sensor provides reliable data for effective traffic management. Its typical detection distance of 50 m for persons and 150 m for cars ensures optimal performance in diverse scenarios. The K-MD7 supports multi-target tracking, capable of simultaneously tracking up to eight moving objects, providing comprehensive coverage in busy environments.
Equipped with a serial UART interface, the K-MD7 facilitates seamless integration into existing systems, allowing users to access detailed target lists effortlessly. The sensor's pulsed FSK signal processing ensures efficient power consumption, making it an ideal choice for energy-conscious applications. Additionally, the integrated bootloader enables convenient firmware updates, ensuring the sensor remains up-to-date with the latest enhancements.
Operating within a wide voltage range of 3.2 V to 5.5 V, the K-MD7 offers flexibility in power supply configurations. Its 34° x 30° antenna beam pattern ensures precise detection, further enhancing its suitability for various installations. With its compact size, advanced features, and reliable performance, the K-MD7 meets a high standard in radar-based motion detection technology.
In addition to traffic management, the K-MD7 finds applications in a wide range of industries, including industrial automation, security systems, and smart city initiatives. Its ability to provide accurate data on moving objects makes it invaluable for optimizing processes, enhancing safety, and improving efficiency in diverse environments. The K-MD7's versatility, reliability, and advanced features make it the ideal choice for organizations seeking to incorporate cutting-edge motion detection technology into their solutions.
- Small and low-cost digital 24 GHz traffic radar sensor
- Measures speed, direction, distance, and angle of moving objects
- Perfect for speed signs or simple traffic counting applications
- Maximum speed range of 200 km/h and distance range of 300 m
- Typical detection distance of 50 m for persons and 150 m for cars
- Multi-target tracking for up to eight moving objects
- Target list output over serial UART interface
- Pulsed FSK signal processing to lower power consumption
- Integrated bootloader for firmware update
- Wide operating voltage range of 3.2 V to 5.5 V
- 34° x 30° antenna beam pattern
- Traffic management
- Speed monitoring
- Vehicle counting
- Pedestrian detection
- Industrial automation
- Security systems
- Smart city initiatives
- Object tracking
- Sports performance analysis
- Robotics
K-MD7 Digital Radar Traffic Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | K-MD7-RFB-00H-02 | RF TXRX MOD RADAR THROUGH HOLE | 87 - Immediate | $617.75 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | K-MD7-EVAL-RFB-00H | EVAL BOARD FOR K-MD7 | 32 - Immediate | $973.89 | View Details |